110861 | Riegler

Screw-in fitting, L 47 mm, 10 bar, PP, for hose, 110861

Order No.: 63G4694
EAN: 4047322021913
MPN:
110861
120.32-PP
110861 Riegler Fittings and Accessories Image 1
110861 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2443 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2443 €
3 pcs.
13.5422 €
5 pcs.
12.9115 €
7 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110861, Riegler

Straight screw-in fitting, G 1/2 o., for hose 6/8 mm, AF 27, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 10 bar
Material PP
Length 47 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes