110860 | Riegler
Screw-in fitting, L 43 mm, 10 bar, PP, for hose, 110860
Order No.: 63G4693
EAN: 4047322021890
MPN:
110860
120.31-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2927 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
3 pcs.
11.6858 €
5 pcs.
11.1384 €
7 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110860, Riegler
Straight screw-in fitting, G 1/2 o., for hose 4/6 mm, AF 27, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 43 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |