110775 | Riegler

Screw-in fitting, L 43 mm, 10 bar, PA, for hose, 110775

Order No.: 63G4691
EAN: 4047322021883
MPN:
110775
120.31
110775 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
5 pcs.
5.3312 €
10 pcs.
5.0813 €
15 pcs.
4.7719 €
20 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110775, Riegler

Straight screw-in fitting, G 1/2 o., for hose 4/6 mm, AF 27, Working pressure max. 10 bar (20°C)/max. 1 bar (60°C), PA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 10 bar
Material PA
Length 43 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes