110848 | Riegler

Screw-in fitting, L 31.5 mm, 10 bar, PP, for hose, 110848

Order No.: 63G4754
EAN: 4047322021555
MPN:
110848
120.01-PP
110848 Riegler Fittings and Accessories Image 1
110848 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 3 Days: 485 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
5 pcs.
3.7366 €
10 pcs.
3.5581 €
15 pcs.
3.3439 €
20 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110848, Riegler

Straight screw-in fitting, G 1/8 o., for hose 4/6 mm, AF 14, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 10 bar
Material PP
Length 31.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes