110474 | Riegler

Screw-in fitting, L 27 mm, 18 bar, brass, nickel-plated, for hose, 110474

Order No.: 63G4752
EAN: 4047322014137
MPN:
110474
11.118-10
110474 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110474, Riegler

Straight screw-in fitting, without O-ring, G 1/8 o., for hose 10/8 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 27 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead