110763 | Riegler

Screw-in fitting, L 31.5 mm, 10 bar, PA, for hose, 110763

Order No.: 63G4751
EAN: 4047322021548
MPN:
110763
120.01
110763 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110763, Riegler

Straight screw-in fitting, G 1/8 o., for hose 4/6 mm, AF 14, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 10 bar
Material PA
Length 31.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes