110843 | Riegler
Schott connection, L 84 mm, 10 bar, PA, for hose, 110843
Order No.: 63G5076
EAN: 4047322027663
MPN:
110843
140.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
3 pcs.
10.9004 €
5 pcs.
10.3887 €
7 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M18 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 84 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |