110814 | Riegler
Angle screw fitting, L 32 mm, 10 bar, PA, for hose, 110814
Order No.: 63G9361
EAN: 4047322029391
MPN:
110814
150.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
5 pcs.
5.4502 €
10 pcs.
5.1884 €
15 pcs.
4.8790 €
20 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 32 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |