110554 | Riegler
Angle screw fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110554
Order No.: 63G9367
EAN: 4047322024785
MPN:
110554
13.714-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.9274 €
15 pcs.
2.7251 €
25 pcs.
2.5585 €
50 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-on fitting, 110554, Riegler
Angled screw-on fitting, G 1/4, for hose 8/6 mm, AF 11, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |