110550 | Riegler
Angle screw fitting, L 21.5 mm, 18 bar, brass, nickel-plated, for hose, 110550
Order No.: 63G9369
EAN: 4047322024792
MPN:
110550
13.718-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
2.0349 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-on fitting, 110550, Riegler
Angled screw-on fitting, G 1/8, for hose 5/3 mm, AF 10, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw fitting | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 21.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |