110555 | Riegler
Angle screw fitting, L 26 mm, 18 bar, brass, nickel-plated, for hose, 110555
Order No.: 63G9363
EAN: 4047322024754
MPN:
110555
13.714-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2487 €
15 pcs.
3.0940 €
25 pcs.
2.9036 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-on fitting, 110555, Riegler
Angled screw-on fitting, G 1/4, for hose 10/8 mm, AF 13, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |