110778 | Riegler
Screw-in fitting, L 54 mm, 10 bar, PA, for hose, 110778
Order No.: 63G4690
EAN: 4047322021951
MPN:
110778
120.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
3 pcs.
10.9718 €
5 pcs.
10.4601 €
7 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110778, Riegler
Straight screw-in fitting, G 1/2 o., for hose 9/12 mm, AF 27, Working pressure max. 10 bar (20°C)/max. 1 bar (60°C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |