110777 | Riegler

Screw-in fitting, L 50 mm, 10 bar, PA, for hose, 110777

Order No.: 63G4689
EAN: 4047322021937
MPN:
110777
120.33
110777 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
3 pcs.
7.7945 €
5 pcs.
7.4137 €
7 pcs.
6.9734 €
10 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110777, Riegler

Straight screw-in fitting, G 1/2 o., for hose 8/10 mm, AF 27, Working pressure max. 10 bar (20°C)/max. 1 bar (60°C), PA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 10 bar
Material PA
Length 50 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes