110762 | Riegler
Single ring connector, L 36.5 mm, 10 bar, POM, for hose, 110762
Order No.: 63G4111
EAN: 4047322024068
MPN:
110762
13/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
25 pcs.
1.5113 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Single ring support, 110762, Riegler
Single ring supports, for G 1/4, for hose 8/6 mm, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single ring connector | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 36.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |