110759 | Riegler
Single ring connector, L 31 mm, 10 bar, POM, for hose, 110759
Order No.: 63G4112
EAN: 4047322024037
MPN:
110759
13/11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4280 €
25 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Single ring support, 110759, Riegler
Single ring supports, for G 1/8, for hose 6/4 mm, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single ring connector | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |