110760 | Riegler
Single ring connector, L 33 mm, 10 bar, POM, for hose, 110760
Order No.: 63G4113
EAN: 4047322024044
MPN:
110760
13/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5113 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Single ring support, 110760, Riegler
Single ring supports, for G 1/8, for hose 8/6 mm, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single ring connector | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |