110752 | Riegler

Schott connection, L 60 mm, 10 bar, POM, for hose, 110752

Order No.: 63G7611
EAN: 4047322029315
MPN:
110752
15.888
110752 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
5 pcs.
5.4383 €
10 pcs.
5.1765 €
15 pcs.
4.8671 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead connector, 110752, Riegler

Bulkhead connector with mounting nuts, M16 x 1, for hose 12/9 mm, AF 19, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type Schott connection
Thread size M16
Pressure 10 bar
Material POM
Length 60 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes