110750 | Riegler
Schott connection, L 50 mm, 10 bar, POM, for hose, 110750
Order No.: 63G7609
EAN: 4047322029292
MPN:
110750
15.885
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 467 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead connector, 110750, Riegler
Bulkhead connector with mounting nuts, M10 x 1, for hose 6/4 mm, AF 13, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 50 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |