110751 | Riegler

Schott connection, L 51 mm, 10 bar, POM, for hose, 110751

Order No.: 63G7610
EAN: 4047322029308
MPN:
110751
15.886
110751 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 156 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead connector, 110751, Riegler

Bulkhead connector with mounting nuts, M12 x 1, for hose 8/6 mm, AF 17, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type Schott connection
Thread size M12
Pressure 10 bar
Material POM
Length 51 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead