110727 | Riegler
Screw-in fitting, L 34 mm, 10 bar, POM, for hose, 110727
Order No.: 63G4621
EAN: 4047322014601
MPN:
110727
11.657
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1305 €
25 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110727, Riegler
Straight screw-in fitting, G 3/8 o., for hose 8/6 mm, AF 19, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |