110695 | Riegler

Hose connector, L 35 mm, 25 bar, stainless steel, for hose, 110695

Order No.: 63G5603
EAN: 4047322269193
MPN:
110695
11.300-8 ESH
110695 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8972 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
3 pcs.
17.9690 €
5 pcs.
17.1360 €
7 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose connector
Pressure 25 bar
Material stainless steel
Length 35 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73071990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes