110286 | Riegler
Hose connector, L 70.6 mm, 10 bar, POM, for hose, 110286
Order No.: 63G5595
EAN: 4047322111577
MPN:
110286
67.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Available in 3 Days: 61 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
3 pcs.
10.2221 €
5 pcs.
9.7461 €
7 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 110286, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance - ideal for a wide range of applications. It connects plastic and metal tubes quickly and easily. It is suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 70.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |