110694 | Riegler
Hose connector, L 34 mm, 25 bar, stainless steel, for hose, 110694
Order No.: 63G5602
EAN: 4047322269186
MPN:
110694
11.300-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7909 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
3 pcs.
15.9579 €
5 pcs.
15.2201 €
7 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 110694, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance - ideal for a wide range of applications. It connects plastic and metal tubes quickly and easily. It is suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |