110288 | Riegler
Hose connector, L 165 mm, 16 bar, PP, for hose, 110288
Order No.: 63G5601
EAN: 4047322275002
MPN:
110288
67.032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1415 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
33.14 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1415 €
3 pcs.
31.5588 €
5 pcs.
29.6905 €
7 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 110288, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance - ideal for a wide range of applications. It connects plastic and metal tubes quickly and easily. It is suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 16 bar | |
| Material | PP | |
| Length | 165 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |