110685 | Riegler
Angle screw-in fitting, L 34 mm, stainless steel, for hose, 110685
Order No.: 63G9473
EAN: 4047322024440
MPN:
110685
13.213-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3422 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
37.34 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3422 €
2 pcs.
35.5691 €
3 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Material | stainless steel | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |