110536 | Riegler
Angle screw-in fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110536
Order No.: 63G9479
EAN: 4047322024273
MPN:
110536
13.114-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2963 €
15 pcs.
3.1297 €
25 pcs.
2.9393 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110536, Riegler
Angled screw-in fitting, ET conical, R 1/4, for hose 10/8 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |