110538 | Riegler
Angle screw-in fitting, L 23 mm, 18 bar, brass, nickel-plated, for hose, 110538
Order No.: 63G9486
EAN: 4047322024396
MPN:
110538
13.138-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.8203 €
15 pcs.
2.6418 €
25 pcs.
2.4633 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110538, Riegler
Angled screw-in fitting, ET conical, R 3/8, for hose 8/6 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |