110543 | Riegler
Angle screw-in fitting, L 31 mm, 18 bar, brass, nickel-plated, for hose, 110543
Order No.: 63G9475
EAN: 4047322024242
MPN:
110543
13.112-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4740 €
10 pcs.
5.2003 €
15 pcs.
4.8909 €
20 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110543, Riegler
Angled screw-in fitting, ET conical, R 1/2, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |