110677 | Riegler

Screw-in fitting, L 36 mm, stainless steel, for hose, 110677

Order No.: 63G4591
EAN: 4047322013864
MPN:
110677
11.0425 ES
110677 Riegler Fittings and Accessories Image 1
110677 Riegler Fittings and Accessories Image 2
110677 Riegler Fittings and Accessories Image 3
110677 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8539 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
37.85 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8539 €
2 pcs.
36.0570 €
3 pcs.
33.9150 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110677, Riegler

Straight screw-in fitting, G 1/2 o., for hose 10/8 mm, AF 24, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Material stainless steel
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes