110676 | Riegler

Screw-in fitting, L 35 mm, stainless steel, for hose, 110676

Order No.: 63G4628
EAN: 4047322013840
MPN:
110676
11.0422 ES
110676 Riegler Fittings and Accessories Image 1
110676 Riegler Fittings and Accessories Image 2
110676 Riegler Fittings and Accessories Image 3
110676 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2589 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
2 pcs.
35.4858 €
3 pcs.
33.3795 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110676, Riegler

Straight screw-in fitting, G 3/8 o., for hose 12/9 mm, AF 19, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Material stainless steel
Length 35 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes