110674 | Riegler
Screw-in fitting, L 33 mm, stainless steel, for hose, 110674
Order No.: 63G4626
EAN: 4047322013758
MPN:
110674
11.0420 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6421 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
31.64 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6421 €
3 pcs.
30.1427 €
5 pcs.
28.3458 €
7 pcs.
26.7512 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110674, Riegler
Straight screw-in fitting, G 3/8 o., for hose 8/6 mm, AF 19, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Material | stainless steel | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |