110639 | Riegler
Cross connector, L 25.5 mm, 18 bar, brass, nickel-plated, for hose, 110639
Order No.: 63G5772
EAN: 4047322394840
MPN:
110639
17.800-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6259 €
5 pcs.
12.0309 €
7 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross connection, 110639, Riegler
Cross connection, for hose 10/8 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 25.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |