110637 | Riegler
Cross connector, L 22.5 mm, 18 bar, brass, nickel-plated, for hose, 110637
Order No.: 63G5774
EAN: 4047322394802
MPN:
110637
17.800-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
3 pcs.
8.0087 €
5 pcs.
7.6279 €
7 pcs.
7.1638 €
10 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross connection, 110637, Riegler
Cross connection, for hose 6/4 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |