110636 | Riegler
Cross connector, L 21.5 mm, 18 bar, brass, nickel-plated, for hose, 110636
Order No.: 63G5773
EAN: 4047322394789
MPN:
110636
17.800-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
5 pcs.
5.2598 €
10 pcs.
4.9980 €
15 pcs.
4.7005 €
20 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross connection, 110636, Riegler
Cross connection, for hose 5/3 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 21.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |