110638 | Riegler
Cross connector, L 22.5 mm, 18 bar, brass, nickel-plated, for hose, 110638
Order No.: 63G5775
EAN: 4047322394819
MPN:
110638
17.800-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
3 pcs.
9.5319 €
5 pcs.
9.0678 €
7 pcs.
8.5204 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |