110541 | Riegler

Angle screw-in fitting, L 23.5 mm, 18 bar, brass, nickel-plated, for hose, 110541

Order No.: 63G9476
EAN: 4047322024259
MPN:
110541
13.112-8
110541 Riegler Fittings and Accessories Image 1
110541 Riegler Fittings and Accessories Image 2
110541 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.4978 €
10 pcs.
5.2241 €
15 pcs.
4.9147 €
20 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/2
Pressure 18 bar
Material brass, nickel-plated
Length 23.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes