110540 | Riegler
Angle screw-in fitting, L 31 mm, 18 bar, brass, nickel-plated, for hose, 110540
Order No.: 63G9488
EAN: 4047322024372
MPN:
110540
13.138-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.2011 €
15 pcs.
3.0464 €
25 pcs.
2.8560 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |