110539 | Riegler

Angle screw-in fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110539

Order No.: 63G9487
EAN: 4047322024365
MPN:
110539
13.138-10
110539 Riegler Fittings and Accessories Image 1
110539 Riegler Fittings and Accessories Image 2
110539 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R3/8 ET
Pressure 18 bar
Material brass, nickel-plated
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes