110537 | Riegler

Angle screw-in fitting, L 23.5 mm, 18 bar, brass, nickel-plated, for hose, 110537

Order No.: 63G9485
EAN: 4047322024389
MPN:
110537
13.138-6
110537 Riegler Fittings and Accessories Image 1
110537 Riegler Fittings and Accessories Image 2
110537 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R3/8 ET
Pressure 18 bar
Material brass, nickel-plated
Length 23.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes