110535 | Riegler

Angle screw-in fitting, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110535

Order No.: 63G9478
EAN: 4047322024297
MPN:
110535
13.114-8
110535 Riegler Fittings and Accessories Image 1
110535 Riegler Fittings and Accessories Image 2
110535 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Available in 3 Days: 61 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
15 pcs.
2.5228 €
25 pcs.
2.3562 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/4
Pressure 18 bar
Material brass, nickel-plated
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes