110534 | Riegler
Angle screw-in fitting, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110534
Order No.: 63G9477
EAN: 4047322186391
MPN:
110534
13.114-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 95 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |