110531 | Riegler

Angle screw-in fitting, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110531

Order No.: 63G9481
EAN: 4047322024334
MPN:
110531
13.118-6
110531 Riegler Fittings and Accessories Image 1
110531 Riegler Fittings and Accessories Image 2
110531 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 118 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/8
Pressure 18 bar
Material brass, nickel-plated
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes