110522 | Riegler

Hose connector, L 42 mm, 18 bar, brass, nickel-plated, for hose, 110522

Order No.: 63G5500
EAN: 4047322014229
MPN:
110522
11.300-12
110522 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
5 pcs.
3.7247 €
10 pcs.
3.5581 €
15 pcs.
3.3320 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight connector, 110522, Riegler

Straight connector, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type hose connector
Pressure 18 bar
Material brass, nickel-plated
Length 42 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead