110518 | Riegler

Hose connector, L 28.5 mm, 18 bar, brass, nickel-plated, for hose, 110518

Order No.: 63G5502
EAN: 4047322014243
MPN:
110518
11.300-5
110518 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
15 pcs.
2.3562 €
25 pcs.
2.2134 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight connector, 110518, Riegler

Straight connector, for hose 5/3 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type hose connector
Pressure 18 bar
Material brass, nickel-plated
Length 28.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead