110521 | Riegler
Hose connector, L 37 mm, 18 bar, brass, nickel-plated, for hose, 110521
Order No.: 63G5499
EAN: 4047322014212
MPN:
110521
11.300-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
5 pcs.
3.7247 €
10 pcs.
3.5581 €
15 pcs.
3.3320 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight connector, 110521, Riegler
Straight connector, for hose 10/8 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 37 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |