110500 | Riegler
Screw-in fitting, L 38 mm, 18 bar, brass, nickel-plated, for hose, 110500
Order No.: 63G4667
EAN: 4047322014397
MPN:
110500
11.612-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0579 €
10 pcs.
3.8675 €
15 pcs.
3.6295 €
20 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110500, Riegler
Straight screw-in fitting, ET conical, R 1/2, for hose 12/10 mm, AF 22, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |