110498 | Riegler
Screw-in fitting, L 34.5 mm, 18 bar, brass, nickel-plated, for hose, 110498
Order No.: 63G4665
EAN: 4047322014403
MPN:
110498
11.612-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 106 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110498, Riegler
Straight screw-in fitting, ET conical, R 1/2, for hose 8/6 mm, AF 22, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 34.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |