110499 | Riegler
Screw-in fitting, L 36 mm, 18 bar, brass, nickel-plated, for hose, 110499
Order No.: 63G4666
EAN: 4047322014380
MPN:
110499
11.612-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110499, Riegler
Straight screw-in fitting, ET conical, R 1/2, for hose 10/8 mm, AF 22, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |