110493 | Riegler

Screw-in fitting, L 32 mm, 18 bar, brass, nickel-plated, for hose, 110493

Order No.: 63G4670
EAN: 4047322014410
MPN:
110493
11.614-10
110493 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 3 Days: 58 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
25 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110493, Riegler

Straight screw-in fitting, ET conical, R 1/4, for hose 10/8 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/4
Pressure 18 bar
Material brass, nickel-plated
Length 32 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes