110491 | Riegler
Screw-in fitting, L 30 mm, 18 bar, brass, nickel-plated, for hose, 110491
Order No.: 63G4668
EAN: 4047322014427
MPN:
110491
11.614-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7493 €
25 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110491, Riegler
Straight screw-in fitting, ET conical, R 1/4, for hose 6/4 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |